
L16PLR10KW | |
|---|---|
DigiKey Part Number | 141-L16PLR10KW-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10KW |
Description | LED PNL IND 18MM SOLDER LUG |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V Solder Lug |
Category | Voltage 24V |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 18.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Ratings DC |

