How Many Poles do you need?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L16PLR10JREDRED

DigiKey Part Number
L16PLR10JREDRED-ND
Manufacturer
Manufacturer Product Number
L16PLR10JREDRED
Description
LED PNL IND RED CLEAR 18MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 12V
Datasheet
 Datasheet
EDA/CAD Models
L16PLR10JREDRED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Clear
Manufacturer
E-Switch
Ratings
DC
Series
Voltage
12V
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.63" (16.00mm)
Type
LED
Lens Size
18.00mm Dia
Lamp Color
Red
Lens Style
Round with Flat Top
Lens Color
Colorless
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,54930 €854,93 €
Unit Price without VAT:8,54930 €
Unit Price with VAT:10,17367 €