
L16PLR10JGRNGRN | |
|---|---|
DigiKey Part Number | L16PLR10JGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10JGRNGRN |
Description | LED PNL IND GREEN CLEAR 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V |
Datasheet | Datasheet |
EDA/CAD Models | L16PLR10JGRNGRN Models |
Category | Lens Transparency Clear |
Manufacturer E-Switch | Ratings DC |
Series | Voltage 12V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 18.00mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Colorless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,54930 € | 854,93 € |
| Unit Price without VAT: | 8,54930 € |
|---|---|
| Unit Price with VAT: | 10,17367 € |

