
L16PLR10GGRNGRN | |
|---|---|
DigiKey Part Number | L16PLR10GGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10GGRNGRN |
Description | NEON PNL IND GREEN CLEAR 18MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Clear 220V |
Datasheet | Datasheet |
EDA/CAD Models | L16PLR10GGRNGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 220V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,24110 € | 724,11 € |
| Unit Price without VAT: | 7,24110 € |
|---|---|
| Unit Price with VAT: | 8,61691 € |

