
L16PLR10FREDRED | |
|---|---|
DigiKey Part Number | L16PLR10FREDRED-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10FREDRED |
Description | NEON PNL IND RED CLEAR 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Clear 110V |
Datasheet | Datasheet |
EDA/CAD Models | L16PLR10FREDRED Models |
Category | Ratings AC |
Manufacturer E-Switch | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Red | Ingress Protection IP40 |
Lens Color Red | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,53330 € | 753,33 € |
| Unit Price without VAT: | 7,53330 € |
|---|---|
| Unit Price with VAT: | 8,96463 € |

