
L16PLR10FGRNGRN | |
|---|---|
DigiKey Part Number | 141-L16PLR10FGRNGRN-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10FGRNGRN |
Description | NEON PNL IND GREEN 18MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 110V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | L16PLR10FGRNGRN Models |
Category | Ratings AC |
Manufacturer E-Switch | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Lens Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49970 € | 749,97 € |
| Unit Price without VAT: | 7,49970 € |
|---|---|
| Unit Price with VAT: | 8,92464 € |

