Image for L16PLR10CWHTFLAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L16PLR10CWHTFLAT

DigiKey Part Number
141-L16PLR10CWHTFLAT-ND
Manufacturer
Manufacturer Product Number
L16PLR10CWHTFLAT
Description
INCAN PNL IND WHITE 18MM SLDR
Customer Reference
Detailed Description
Incandescent Panel Indicator White 28V 40mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
E-Switch
Current
40mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.63" (16.00mm)
Part Status
Active
Lens Size
18.00mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lamp Color
White
Termination Style
Solder Lug
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.