How Many Poles do you need?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L16PLR10CGRN

DigiKey Part Number
L16PLR10CGRN-ND
Manufacturer
Manufacturer Product Number
L16PLR10CGRN
Description
INCAN PNL IND GREEN 18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Green 28V 40mA
Datasheet
 Datasheet
EDA/CAD Models
L16PLR10CGRN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
E-Switch
Current
40mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.63" (16.00mm)
Part Status
Active
Lens Size
18.00mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lamp Color
Green
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,74660 €674,66 €
Unit Price without VAT:6,74660 €
Unit Price with VAT:8,02845 €