Similar




Category | Current Rating (Amps) 10mA (DC) |
Mfr | Voltage Rating - DC 35 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1241.1110.7097 | SCHURTER Inc. | 0 | 486-4295-ND | 9,82000 € | Similar |


