Similar




KS-01Q-01 | |
|---|---|
DigiKey Part Number | EG4791-ND |
Manufacturer | |
Manufacturer Product Number | KS-01Q-01 |
Description | SWITCH PUSH SPST-NO 0.01A 35V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KS-01Q-01 Models |
Category | Current Rating (Amps) 10mA (DC) |
Mfr | Voltage Rating - DC 35 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-20C343 | Panasonic Industry | 1.166 | P12346S-ND | 1,21000 € | Similar |



