KS-00Q-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 796
Unit Price: 2,10000 €
Datasheet
Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole
KS-00Q-03
KS-00Q-03
Additional Requirements for Selecting a Switch

KS-00Q-03

DigiKey Part Number
EG4790-ND
Manufacturer
Manufacturer Product Number
KS-00Q-03
Description
SWITCH PUSH SPST-NO 0.01A 35V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Mfr
Voltage Rating - DC
35 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Green
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Mechanical Life
500,000 Cycles
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
330E11BLKE-Switch796EG5805-ND2,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes