KS-00Q-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 804
Unit Price: 2,07000 €
Datasheet
Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole
KS-00Q-02
KS-00Q-02
Additional Requirements for Selecting a Switch

KS-00Q-02

DigiKey Part Number
EG4789-ND
Manufacturer
Manufacturer Product Number
KS-00Q-02
Description
SWITCH PUSH SPST-NO 0.01A 35V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
35 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
500,000 Cycles
Electrical Life
250,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes