Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
KO133A801
KO133A801
Additional Requirements for Selecting a Switch

KO133A801

DigiKey Part Number
EG5876-ND
Manufacturer
Manufacturer Product Number
KO133A801
Description
SWITCH KEYLOCK 2POS SPST 1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Tubular Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
26.25mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,08000 €6,08 €
105,25400 €52,54 €
254,95480 €123,87 €
504,73920 €236,96 €
1004,53270 €453,27 €
3004,22307 €1.266,92 €
5004,08612 €2.043,06 €
1.0003,90707 €3.907,07 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,23520 €