



KO132B1501 | |
|---|---|
DigiKey Part Number | KO132B1501-ND |
Manufacturer | |
Manufacturer Product Number | KO132B1501 |
Description | SWITCH KEYLOCK 2POS SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 1A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO132B1501 Models |
Category | Actuator Type Tubular Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 12.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 18.30mm |
Current Rating (Amps) 1A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47780 € | 2.477,80 € |
| Unit Price without VAT: | 2,47780 € |
|---|---|
| Unit Price with VAT: | 2,94858 € |

