Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
Additional Requirements for Selecting a Switch
What is your Application?

KO132A1097

DigiKey Part Number
KO132A1097-ND
Manufacturer
Manufacturer Product Number
KO132A1097
Description
SWITCH KEYLOCK 2POS SPST 1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Tubular Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
18.30mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,18308 €2.183,08 €
Unit Price without VAT:2,18308 €
Unit Price with VAT:2,59787 €