



KO130Z1A126 | |
|---|---|
DigiKey Part Number | KO130Z1A126-ND |
Manufacturer | |
Manufacturer Product Number | KO130Z1A126 |
Description | SWITCH KEYLOCK 4POS SP4T 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Switch Function | On-On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1, 3 and 5 | |
Angle of Throw | 45°, 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 28.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,23797 € | 2.471,39 € |
| Unit Price without VAT: | 8,23797 € |
|---|---|
| Unit Price with VAT: | 9,80318 € |

