



KO130N601 | |
|---|---|
DigiKey Part Number | KO130N601-ND |
Manufacturer | |
Manufacturer Product Number | KO130N601 |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO130N601 Models |
Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions 3 only |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 28.00mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,48320 € | 2.544,96 € |
| Unit Price without VAT: | 8,48320 € |
|---|---|
| Unit Price with VAT: | 10,09501 € |

