



KO129KA126 | |
|---|---|
DigiKey Part Number | KO129KA126-ND |
Manufacturer | |
Manufacturer Product Number | KO129KA126 |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer E-Switch | Actuator Type Flat Key |
Series | Key Removable Positions 3 only |
Packaging Bulk | Angle of Throw 45° |
Part Status Active | Contact Material Copper Alloy |
Circuit DP3T | Contact Finish Silver |
Number of Positions 3 | Mounting Type Panel Mount |
Switch Function On-On-Mom | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 33.70mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,13553 € | 2.440,66 € |
| Unit Price without VAT: | 8,13553 € |
|---|---|
| Unit Price with VAT: | 9,68128 € |

