



KO129AA126 | |
|---|---|
DigiKey Part Number | KO129AA126-ND |
Manufacturer | |
Manufacturer Product Number | KO129AA126 |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer E-Switch | Actuator Type Flat Key |
Series | Key Removable Positions 3 and 5 |
Packaging Bulk | Angle of Throw 45°, 90° |
Part Status Active | Contact Material Copper Alloy |
Circuit SP3T | Contact Finish Silver |
Number of Positions 3 | Mounting Type Panel Mount |
Switch Function Mom-On-On | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,48320 € | 2.544,96 € |
| Unit Price without VAT: | 8,48320 € |
|---|---|
| Unit Price with VAT: | 10,09501 € |

