
KO128SP2001 | |
|---|---|
DigiKey Part Number | 141-KO128SP2001-ND |
Manufacturer | |
Manufacturer Product Number | KO128SP2001 |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flat Key |
Series | Key Removable Positions 1 only |
Packaging Bulk | Angle of Throw 90° |
Part Status Active | Contact Material Copper Alloy |
Circuit SPST | Contact Finish Silver |
Number of Positions 2 | Mounting Type Panel Mount |
Switch Function Off-On | Termination Style PC Pin |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 4A (AC) | Depth Behind Flange 34.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,60293 € | 1.380,88 € |
| Unit Price without VAT: | 4,60293 € |
|---|---|
| Unit Price with VAT: | 5,47749 € |

