



Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function Off-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 41.50mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,00767 € | 1.802,30 € |
| Unit Price without VAT: | 6,00767 € |
|---|---|
| Unit Price with VAT: | 7,14913 € |

