Keylock Switch 2 Position SPST 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 4A (AC) 125 V AC DC Panel Mount
Additional Requirements for Selecting a Switch
What is your Application?

KO119A7316

DigiKey Part Number
KO119A7316-ND
Manufacturer
Manufacturer Product Number
KO119A7316
Description
SWITCH KEYLOCK 2POS SPST 4A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
E-Switch
Key Removable Positions
1 only
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
SPST
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 19.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
41.50mm
Current Rating (Amps)
4A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3006,33480 €1.900,44 €
Unit Price without VAT:6,33480 €
Unit Price with VAT:7,53841 €