
KO105C1001 | |
|---|---|
DigiKey Part Number | 141-KO105C1001-ND |
Manufacturer | |
Manufacturer Product Number | KO105C1001 |
Description | SWITCH KEYLOCK 2POS SPST 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO105C1001 Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Tubular Key |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style PC Pin |
Switch Function Off-On | Panel Cutout Dimensions Circular - 12.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 19.00mm |
Current Rating (Amps) 1A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,49000 € | 54,90 € |
| 25 | 5,17680 € | 129,42 € |
| 50 | 4,95160 € | 247,58 € |
| 100 | 4,73580 € | 473,58 € |
| 300 | 4,41227 € | 1.323,68 € |
| 500 | 4,26916 € | 2.134,58 € |
| 1.000 | 4,08204 € | 4.082,04 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

