KO104A10002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 28,08261 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

KO104A10002

DigiKey Part Number
KO104A10002-ND
Manufacturer
Manufacturer Product Number
KO104A10002
Description
SWITCH KEYLOCK 2POS SPDT 3A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Tubular Key
Series
Key Removable Positions
1 only
Packaging
Bulk
Angle of Throw
90°
Part Status
Obsolete
Contact Material
Copper Alloy
Circuit
SPDT
Contact Finish
Silver
Number of Positions
2
Mounting Type
Panel Mount
Switch Function
On-On
Termination Style
Solder Lug
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 16.00mm Dia
Current Rating (Amps)
3A (AC)
Depth Behind Flange
30.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y101132V203NQC&K0CKC8040-ND28,08261 €Similar
Obsolete
This product is no longer manufactured. View Substitutes