KO104A10001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 29
Unit Price: 32,88000 €
Datasheet
Keylock Switch 2 Position SPDT 3A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 3A (AC) 125 V AC DC Panel Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

KO104A10001

DigiKey Part Number
KO104A10001-ND
Manufacturer
Manufacturer Product Number
KO104A10001
Description
SWITCH KEYLOCK 2POS SPDT 3A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Tubular Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
30.00mm
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes