
KO103C-749 | |
|---|---|
DigiKey Part Number | 141-KO103C-749-ND |
Manufacturer | |
Manufacturer Product Number | KO103C-749 |
Description | SWITCH KEYLOCK 2POS SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 1A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO103C-749 Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Tubular Key |
Series | Key Removable Positions 1 only |
Packaging Bulk | Angle of Throw 90° |
Part Status Active | Contact Material Copper Alloy |
Circuit SPDT | Contact Finish Silver |
Number of Positions 2 | Mounting Type Panel Mount |
Switch Function On-On | Termination Style Solder Cup |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 12.00mm Dia |
Current Rating (Amps) 1A (AC) | Depth Behind Flange 26.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,56250 € | 3.562,50 € |
| Unit Price without VAT: | 3,56250 € |
|---|---|
| Unit Price with VAT: | 4,23938 € |

