Image for KO103C-747 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KO103C-747

DigiKey Part Number
141-KO103C-747-ND
Manufacturer
Manufacturer Product Number
KO103C-747
Description
SWITCH KEYLOCK 2POS SPDT 1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KO103C-747 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Tubular Key
Series
Key Removable Positions
1 only
Packaging
Bulk
Angle of Throw
90°
Part Status
Active
Contact Material
Copper Alloy
Circuit
SPDT
Contact Finish
Silver
Number of Positions
2
Mounting Type
Panel Mount
Switch Function
On-On
Termination Style
Solder Cup
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 12.00mm Dia
Current Rating (Amps)
1A (AC)
Depth Behind Flange
26.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,56250 €3.562,50 €
Unit Price without VAT:3,56250 €
Unit Price with VAT:4,23938 €