
KO103C-738 | |
|---|---|
DigiKey Part Number | 141-KO103C-738-ND |
Manufacturer | |
Manufacturer Product Number | KO103C-738 |
Description | SWITCH KEYLOCK 2POS SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 1A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO103C-738 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Cup | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 26.50mm | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,60735 € | 3.607,35 € |
| Unit Price without VAT: | 3,60735 € |
|---|---|
| Unit Price with VAT: | 4,29275 € |

