
KJE32212111 | |
|---|---|
DigiKey Part Number | 141-KJE32212111-ND |
Manufacturer | |
Manufacturer Product Number | KJE32212111 |
Description | PUSHBUTTON, 16A, DPDT, (ON)-OFF- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KJE32212111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Switch Function | Off-On | |
Actuator Type | Square, Button, Dual | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Rectangular - 46.00mm x 22.00mm | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 10,35600 € | 103,56 € |
| 30 | 9,45433 € | 283,63 € |
| 50 | 9,07280 € | 453,64 € |
| 100 | 8,59530 € | 859,53 € |
| 250 | 8,03628 € | 2.009,07 € |
| 500 | 7,66672 € | 3.833,36 € |
| 1.000 | 7,34081 € | 7.340,81 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |

