
KJD17-21513-112 | |
|---|---|
DigiKey Part Number | 141-KJD17-21513-112-ND |
Manufacturer | |
Manufacturer Product Number | KJD17-21513-112 |
Description | SWITCH PB DPST 16A 240V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 240 V | |
Actuator Type | Square, Button, Dual | |
Color - Actuator/Cap | Red, Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 46.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,44759 € | 8.447,59 € |
| Unit Price without VAT: | 8,44759 € |
|---|---|
| Unit Price with VAT: | 10,05263 € |


