Image for KJD17-21223-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJD17-21223-112

DigiKey Part Number
141-KJD17-21223-112-ND
Manufacturer
Manufacturer Product Number
KJD17-21223-112
Description
SWITCH PB DPST 16A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A (AC)
Mfr
Voltage Rating - AC
120 V
Series
Actuator Type
Square, Button, Dual
Packaging
Bulk
Color - Actuator/Cap
Red, Green
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Standard
Panel Cutout Dimensions
Rectangular - 46.00mm x 22.00mm
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-On
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,53605 €7.536,05 €
Unit Price without VAT:7,53605 €
Unit Price with VAT:8,96790 €