Rotary Switch 4 Position SP4T 350mA (AC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position SP4T 350mA (AC) 125 V AC Panel Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

KC58A9.501NLS

DigiKey Part Number
KC58A9.501NLS-ND
Manufacturer
Manufacturer Product Number
KC58A9.501NLS
Description
SWITCH ROTARY 4POS 350MA 125V
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 350mA (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
9.50mm
Packaging
Bulk
Angle of Throw
90°
Part Status
Obsolete
Contact Material
Copper Alloy
Number of Positions
4
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
1
Depth Behind Panel
18.50mm
Circuit per Deck
SP4T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.