Image for KC52SP01NPS42SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC52SP01NPS42SH

DigiKey Part Number
141-KC52SP01NPS42SH-ND
Manufacturer
Manufacturer Product Number
KC52SP01NPS42SH
Description
SWITCH ROTARY 12POS 350MA 125V
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
42.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
12
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Depth Behind Panel
14.10mm
Circuit per Deck
SP12T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.