



KC52B30.001NPF | |
|---|---|
DigiKey Part Number | KC52B30.001NPF-ND |
Manufacturer | |
Manufacturer Product Number | KC52B30.001NPF |
Description | SWITCH ROTARY 12POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC52B30.001NPF Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Round (6mm Dia) |
Series | Actuator Length 30.00mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Depth Behind Panel 14.20mm |
Circuit per Deck SP12T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,59404 € | 3.297,02 € |
| Unit Price without VAT: | 6,59404 € |
|---|---|
| Unit Price with VAT: | 7,84691 € |

