Image for KC51A30.001NLS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC51A30.001NLS

DigiKey Part Number
141-KC51A30.001NLS-ND
Manufacturer
Manufacturer Product Number
KC51A30.001NLS
Description
SWITCH ROTARY 11POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 11 Position SP11T 350mA (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KC51A30.001NLS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
30.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
11
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
1
Depth Behind Panel
18.50mm
Circuit per Deck
SP11T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,39602 €2.698,01 €
Unit Price without VAT:5,39602 €
Unit Price with VAT:6,42126 €