
KC50A9.501SPSNOPEG | |
|---|---|
DigiKey Part Number | 141-KC50A9.501SPSNOPEG-ND |
Manufacturer | |
Manufacturer Product Number | KC50A9.501SPSNOPEG |
Description | SWITCH ROTARY 10POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 10 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Depth Behind Panel 14.10mm |
Circuit per Deck SP10T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68796 € | 1.843,98 € |
| Unit Price without VAT: | 3,68796 € |
|---|---|
| Unit Price with VAT: | 4,38867 € |

