
KC34C01NLS | |
|---|---|
DigiKey Part Number | 141-KC34C01NLS-ND |
Manufacturer | |
Manufacturer Product Number | KC34C01NLS |
Description | SWITCH ROTARY 4POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC34C01NLS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 37.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 4 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 3 | Depth Behind Panel 20.70mm |
Circuit per Deck 3P4T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,51236 € | 2.256,18 € |
| Unit Price without VAT: | 4,51236 € |
|---|---|
| Unit Price with VAT: | 5,36971 € |

