Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 41.50mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.20mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |


