
KC33C01SIMPSON06115486 | |
|---|---|
DigiKey Part Number | 141-KC33C01SIMPSON06115486-ND |
Manufacturer | |
Manufacturer Product Number | KC33C01SIMPSON06115486 |
Description | SWITCH ROTARY 3POS 350MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 30.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 3 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 3 | Depth Behind Panel 14.10mm |
Circuit per Deck 3P3T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 350mA (AC) |

