



KC30A01NPS42SH | |
|---|---|
DigiKey Part Number | KC30A01NPS42SH-ND |
Manufacturer | |
Manufacturer Product Number | KC30A01NPS42SH |
Description | SWITCH ROTARY 4POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 41.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 4 | Contact Finish Silver |
Index Stops Continuous | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 3 | Depth Behind Panel 14.20mm |
Circuit per Deck 3P4T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,16904 € | 2.084,52 € |
| Unit Price without VAT: | 4,16904 € |
|---|---|
| Unit Price with VAT: | 4,96116 € |

