



KC26A7.001SLF | |
|---|---|
DigiKey Part Number | KC26A7.001SLF-ND |
Manufacturer | |
Manufacturer Product Number | KC26A7.001SLF |
Description | SWITCH ROTARY 6POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC26A7.001SLF Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 7.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Depth Behind Panel 18.50mm |
Circuit per Deck DP6T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,59404 € | 3.297,02 € |
| Unit Price without VAT: | 6,59404 € |
|---|---|
| Unit Price with VAT: | 7,84691 € |

