
KC26A13.001NPSWITHEPOXY | |
|---|---|
DigiKey Part Number | 141-KC26A13.001NPSWITHEPOXY-ND |
Manufacturer | |
Manufacturer Product Number | KC26A13.001NPSWITHEPOXY |
Description | SWITCH ROTARY 6POS 350MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | - | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.20mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.001 | 3,77116 € | 3.774,93 € |
| Unit Price without VAT: | 3,77116 € |
|---|---|
| Unit Price with VAT: | 4,48768 € |

