Image for KC25E01NPS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC25E01NPS

DigiKey Part Number
141-KC25E01NPS-ND
Manufacturer
Manufacturer Product Number
KC25E01NPS
Description
SWITCH ROTARY 5POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
9.50mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
5
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Depth Behind Panel
14.10mm
Circuit per Deck
DP5T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,51236 €2.256,18 €
Unit Price without VAT:4,51236 €
Unit Price with VAT:5,36971 €