
KC25D01NPS | |
|---|---|
DigiKey Part Number | 141-KC25D01NPS-ND |
Manufacturer | |
Manufacturer Product Number | KC25D01NPS |
Description | SWITCH ROTARY 5POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC25D01NPS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Screwdriver Slot |
Series | Actuator Length Flush |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 5 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Depth Behind Panel 14.10mm |
Circuit per Deck DP5T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,51236 € | 2.256,18 € |
| Unit Price without VAT: | 4,51236 € |
|---|---|
| Unit Price with VAT: | 5,36971 € |

