
KC23D01NLSFLUSHACT | |
|---|---|
DigiKey Part Number | 141-KC23D01NLSFLUSHACT-ND |
Manufacturer | |
Manufacturer Product Number | KC23D01NLSFLUSHACT |
Description | SWITCH ROTARY 3POS 350MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 350mA (AC) 125 VAC Panel Mount |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Screwdriver Slot |
Series | Actuator Length Flush |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 3 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Depth Behind Panel 20.70mm |
Circuit per Deck DP3T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |

