
KC19A10.001NPS | |
|---|---|
DigiKey Part Number | 141-KC19A10.001NPS-ND |
Manufacturer | |
Manufacturer Product Number | KC19A10.001NPS |
Description | KC19A10.001NPS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 9 Position SP9T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC19A10.001NPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 9 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP9T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.19mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | 5,11323 € | 3.149,75 € |
| Unit Price without VAT: | 5,11323 € |
|---|---|
| Unit Price with VAT: | 6,08474 € |

