KC1901N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 3.313
Unit Price: 1,52000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

KC1901N

DigiKey Part Number
KC1901N-ND
Manufacturer
Manufacturer Product Number
KC1901N
Description
SWITCH ROTARY DIP SP9T 0.1A 16V
Customer Reference
Detailed Description
Dip Switch SP9T 9 Position Through Hole Rotary with Shaft Actuator 100mA 16VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
E-Switch
Contact Finish
Silver
Series
Height Above Board
0.386" (9.80mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SP9T
Pitch
0.100" (2.54mm), Full
Number of Positions
9
Washable
No
Current Rating (Amps)
100mA
Length
0.488" (12.40mm)
Voltage Rating
16VDC
Mechanical Life
10,000 Cycles
Actuator Type
Rotary with Shaft
Electrical Life
10,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KC1901AE-Switch3.313EG5864-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes