Rotary Switch 5 Position SP5T 350mA (AC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 5 Position SP5T 350mA (AC) 125 V AC Panel Mount, Through Hole
Additional Requirements for Selecting a Switch
How Many Poles do you need?

KC15B02NPFB31.5MM

DigiKey Part Number
KC15B02NPFB31.5MM-ND
Manufacturer
Manufacturer Product Number
KC15B02NPFB31.5MM
Description
SWITCH ROTARY 5POS 350MA 125V
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 350mA (AC) 125 VAC Panel Mount, Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Round (6mm Dia), Slotted
Series
Actuator Length
23.50mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Obsolete
Contact Material
Copper Alloy
Number of Positions
5
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Depth Behind Panel
14.10mm
Circuit per Deck
SP5T
Panel Cutout Dimensions
Circular - 10.20mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.