
KC15A7.001NPF | |
|---|---|
DigiKey Part Number | 141-KC15A7.001NPF-ND |
Manufacturer | |
Manufacturer Product Number | KC15A7.001NPF |
Description | SWITCHES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC15A7.001NPF Models |
Category | Current Rating (Amps) 350mA (AC) |
Manufacturer E-Switch | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 7.00mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP5T | Depth Behind Panel 14.20mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.20mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | 4,53846 € | 2.795,69 € |
| Unit Price without VAT: | 4,53846 € |
|---|---|
| Unit Price with VAT: | 5,40077 € |

