
KC14B02NLSB50MM | |
|---|---|
DigiKey Part Number | 141-KC14B02NLSB50MM-ND |
Manufacturer | |
Manufacturer Product Number | KC14B02NLSB50MM |
Description | SWITCH ROTARY 4POS 350MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 350mA (AC) 125 VAC Panel Mount |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Round (6mm Dia) |
Series | Actuator Length 42.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 4 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 20.70mm |
Circuit per Deck SP4T | Panel Cutout Dimensions Circular - 10.20mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |

